LPH92A99-BWHR-PC

DigiKey Part Number
1570-1932-ND
Manufacturer
Manufacturer Product Number
LPH92A99-BWHR-PC
Description
EC FAN AXIAL 92 X 92 X 38MM W/PA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 68.0 CFM (1.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
68.0 CFM (1.90m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC), Parylene Coating
Noise
42.0dB(A)
Power (Watts)
5.50W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-
Approval Agency
-
Weight
0.384 lb (174.18 g)
Current Rating (Amps)
0.110A
Voltage Range
90 ~ 264VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.20000¥242.20
10¥221.22700¥2,212.27
25¥212.82280¥5,320.57
50¥198.82140¥9,941.07
100¥183.41970¥18,341.97
250¥180.61956¥45,154.89
Manufacturers Standard Package