OA125AP-11-1TB

DigiKey Part Number
1053-1021-ND
Manufacturer
Manufacturer Product Number
OA125AP-11-1TB
Description
FAN AXIAL 119.5X26.2MM 115VAC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 75.0 CFM (2.10m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA125AP-11-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
75.0 CFM (2.10m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
42.0dB
Power (Watts)
11.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
0.73 lb (331.12 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.76000¥173.76
10¥158.72600¥1,587.26
40¥152.69675¥6,107.87
80¥142.65150¥11,412.12
120¥131.60092¥15,792.11
280¥129.59193¥36,285.74
520¥128.58744¥66,865.47
Manufacturers Standard Package