AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,680 In Stock | 1 : ¥40.88000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | -10°C ~ 45°C | USB A Receptacle | - | NEMA 1-15P | 2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm) | cULus, PSE | 55032; 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level V | 0°C ~ 50°C | USB Mini | 70.9" (1.80m) | NEMA 1-15P | 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) | cULus, PSE | - | |||
0 In Stock | Obsolete | Box | Obsolete | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level V | 0°C ~ 50°C | USB Mini | 70.9" (1.80m) | CEE 7/16 | 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) | CE, C-Tick, cULus, GS | - | |||
0 In Stock | Obsolete | Box | Obsolete | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level V | 0°C ~ 50°C | USB Mini | 70.9" (1.80m) | BS 1363 | 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) | CE, C-Tick, cULus, GS | - | |||
0 In Stock | Obsolete | Box | Obsolete | Australia | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level V | 0°C ~ 50°C | USB Mini | 70.9" (1.80m) | AS 3112 | 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) | CE, C-Tick, cULus, GS | - |