AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
703 In Stock | 1 : ¥86.70000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.2V | 2.5A | 13 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
348 In Stock | 1 : ¥92.93000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
6,584 In Stock | 1 : ¥94.82000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.61" L x 2.80" W x 1.24" H (41.0mm x 71.0mm x 31.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
163 In Stock | 1 : ¥94.82000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.61" L x 2.80" W x 1.24" H (41.0mm x 71.0mm x 31.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
3,004 In Stock | 1 : ¥100.16000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | - | - | ITE (Commercial), Medical | Level V | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade | - | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | BSMI, CB, CCC, CE, cETLus, EAC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI | - | |||
130 In Stock | 1 : ¥118.55000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | 2 x USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.61" L x 2.95" W x 1.39" H (41.0mm x 74.8mm x 35.3mm) | CB, CCC, CE, EAC, ETL, LPS, PSE | 60335-1; 60601-1; 60950-1; 62368-1 | |||
1,477 In Stock | 1 : ¥126.10000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3.2A | 16 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | CB, CCC, CE, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL | 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
109 In Stock | 1 : ¥135.13000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB C Receptacle | - | Multi-Blade (Sold Separately) | - | 2.93" L x 1.61" W x 1.39" H (74.4mm x 41.0mm x 35.3mm) | CB, CCC, CE, EAC, ETL, LPS, PSE | 60335-1; 60601-1; 60950-1; 62368-1 | |||
105 In Stock | 1 : ¥48.77000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 250mA | 6 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) | BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
138 In Stock | 1 : ¥83.00000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
394 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
336 In Stock | 1 : ¥98.76000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 20V | 900mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | ||
472 In Stock | 1 : ¥130.21000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
959 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
524 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
252 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 48.4" (1.23m) | Multi-Blade (Sold Separately) | - | 3.54" L x 1.50" W x 2.34" H (90.0mm x 38.0mm x 59.4mm) | CB, CE, cULus, EAC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI | 60950-1 | |||
183 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
1,122 In Stock | 1 : ¥54.68000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 660mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | ||
447 In Stock | 1 : ¥61.57000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.44" L x 1.59" W x 1.24" H (62.0mm x 40.5mm x 31.5mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
384 In Stock | 1 : ¥65.43000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 50°C | USB Micro | 60.2" (1.53m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) | BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
538 In Stock | 1 : ¥69.45000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.95V | 3A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | ||
487 In Stock | 1 : ¥69.45000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | ||
122 In Stock | 1 : ¥73.15000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
532 In Stock | 1 : ¥77.75000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 48.4" (1.23m) | Multi-Blade (Sold Separately) | - | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
409 In Stock | 1 : ¥81.93000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3.2A | 16 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 |