WR9QA3200USBNMEDR6B | |
---|---|
DigiKey Part Number | 1939-1841-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3200USBNMEDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 16W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 16 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL | |
Standard Number | 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.10000 | ¥126.10 |
5 | ¥122.68800 | ¥613.44 |
10 | ¥115.87300 | ¥1,158.73 |
25 | ¥109.05560 | ¥2,726.39 |
50 | ¥102.23840 | ¥5,111.92 |
210 | ¥95.42333 | ¥20,038.90 |
420 | ¥92.01529 | ¥38,646.42 |
630 | ¥90.65202 | ¥57,110.77 |