WR9QA1200USBNMEDRVB | |
---|---|
DigiKey Part Number | 1939-WR9QA1200USBNMEDRVB-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200USBNMEDRVB |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, EAC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
5 | ¥97.46600 | ¥487.33 |
10 | ¥92.04800 | ¥920.48 |
25 | ¥86.63320 | ¥2,165.83 |
50 | ¥81.21960 | ¥4,060.98 |
100 | ¥75.80440 | ¥7,580.44 |
250 | ¥73.09716 | ¥18,274.29 |
500 | ¥72.01428 | ¥36,007.14 |