SMI5-5-V-I38 | |
---|---|
DigiKey Part Number | 102-3558-ND |
Manufacturer | |
Manufacturer Product Number | SMI5-5-V-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI5-5-V-I38 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.39000 | ¥90.39 |
5 | ¥87.91000 | ¥439.55 |
10 | ¥83.02600 | ¥830.26 |
25 | ¥78.14440 | ¥1,953.61 |
50 | ¥73.25940 | ¥3,662.97 |
120 | ¥68.37533 | ¥8,205.04 |
360 | ¥65.93317 | ¥23,735.94 |
600 | ¥64.95625 | ¥38,973.75 |