U280-001-W2-HG | |
---|---|
DigiKey Part Number | TL2276-ND |
Manufacturer | |
Manufacturer Product Number | U280-001-W2-HG |
Description | AC/DC WALL MNT ADAPTER 5.2V 13W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.2V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 250 VAC | |
Voltage - Output | 5.2V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 13 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.16" W x 1.24" H (71.0mm x 29.5mm x 31.5mm) | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.08000 | ¥299.08 |
10 | ¥261.86800 | ¥2,618.68 |
100 | ¥234.38910 | ¥23,438.91 |