aimtec AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥98.03000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 2.4 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥101.23000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 1.5 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥105.09000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.15" L x 2.16" W x 0.98" H (80.0mm x 54.9mm x 24.9mm) | cURus | 62368-1 | |||
6 In Stock | 1 : ¥105.66000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 3 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥105.66000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 2.4 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥106.81000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 7 A | - | - | 35W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥106.97000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.15" L x 2.16" W x 0.98" H (80.0mm x 54.9mm x 24.9mm) | cURus | 62368-1 | |||
7 In Stock | 1 : ¥109.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 3 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥120.19000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 2.4 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥121.42000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 7 A | - | - | 35W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
8 In Stock | 1 : ¥123.23000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 1.5 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
7 In Stock | 1 : ¥164.28000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CE | - | |||
8 In Stock | 1 : ¥175.72000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 3.2 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥182.95000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 6 A | - | - | 72W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥182.95000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 1.6 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥185.38000 Box | Box | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | 12V | - | - | - | 3 A | 1 A | 500 mA | 33W | Household Appliances | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm) | cURus | 60335-1 | |||
6 In Stock | 1 : ¥305.24000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | - | - | 120W | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) | cULus, cURus | 60335-1; 60601-1; 62368-1 | |||
7 In Stock | 1 : ¥357.29000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.5 A | - | - | 120W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) | cULus, cURus | 60335-1; 60601-1; 62368-1 | |||
10 In Stock | 1 : ¥384.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 48V | - | - | - | - | - | 7.3 A | - | - | 350W | Household Appliances, ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
7 In Stock | 1 : ¥410.49000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 18.75 A | - | - | 140W (225W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
2 In Stock | 1 : ¥412.62000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥412.62000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | - | - | 321W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥412.62000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥416.32000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 60 A | - | - | 300W | Household Appliances, ITE (Commercial) | 4 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥417.14000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 |