AC DC Converters

Results: 16
Type
EnclosedEnclosed, Conformal Coated
Voltage - Output 1
5V12V15V24V36V48V
Current - Output 1
1.6 A2.1 A3.2 A5 A6 A14 A
Power (Watts)
70W72W75W76W77W
Efficiency
85%87%89%90.5%
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
AMES75-24S277NZ
AMES75-24S277NZ
AC/DC CONVERTER 24V 77W
aimtec
6
In Stock
1 : ¥166.20000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
-
-
3.2 A
77W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-12S277NZ
AC/DC CONVERTER 12V 72W
aimtec
6
In Stock
1 : ¥173.76000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
-
-
6 A
72W
Household Appliances, ITE (Commercial)
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-48S277NZ
AC/DC CONVERTER 48V 77W
aimtec
6
In Stock
1 : ¥173.76000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
48V
-
-
-
-
-
1.6 A
77W
Household Appliances, ITE (Commercial)
4 kV
90.5%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-15S277NZ
AC/DC CONVERTER 15V 75W
aimtec
4
In Stock
1 : ¥135.68000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
-
-
5 A
75W
Household Appliances, ITE (Commercial)
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-24S277NZ-P
AC/DC CONVERTER 24V 77W
aimtec
4
In Stock
1 : ¥136.10000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
-
-
3.2 A
77W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-24S277NZ-Q
AC/DC CONVERTER 24V 77W
aimtec
4
In Stock
1 : ¥136.10000
Box
Box
Obsolete
Enclosed, Conformal Coated
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
-
-
3.2 A
77W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-12S277NZ-Q
AC/DC CONVERTER 12V 72W
aimtec
4
In Stock
1 : ¥143.50000
Box
Box
Obsolete
Enclosed, Conformal Coated
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
-
-
6 A
72W
Household Appliances, ITE (Commercial)
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-48S277NZ-P
AC/DC CONVERTER 48V 77W
aimtec
4
In Stock
1 : ¥143.50000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
48V
-
-
-
-
-
1.6 A
77W
Household Appliances, ITE (Commercial)
4 kV
90.5%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-5S277NZ
AC/DC CONVERTER 5V 70W
aimtec
4
In Stock
1 : ¥143.50000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
-
-
14 A
70W
Household Appliances, ITE (Commercial)
4 kV
85%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-15S277NZ-Q
AC/DC CONVERTER 15V 75W
aimtec
4
In Stock
1 : ¥143.50000
Box
Box
Obsolete
Enclosed, Conformal Coated
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
-
-
5 A
75W
Household Appliances, ITE (Commercial)
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-12S277NZ-P
AC/DC CONVERTER 12V 72W
aimtec
4
In Stock
1 : ¥143.50000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
-
-
6 A
72W
Household Appliances, ITE (Commercial)
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-15S277NZ-P
AC/DC CONVERTER 15V 75W
aimtec
4
In Stock
1 : ¥143.50000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
-
-
5 A
75W
Household Appliances, ITE (Commercial)
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-48S277NZ-Q
AC/DC CONVERTER 48V 77W
aimtec
4
In Stock
1 : ¥143.50000
Box
Box
Obsolete
Enclosed, Conformal Coated
1
85 ~ 305 VAC, 120 ~ 430 VDC
48V
-
-
-
-
-
1.6 A
77W
Household Appliances, ITE (Commercial)
4 kV
90.5%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-36S277NZ
AC/DC CONVERTER 36V 76W
aimtec
1
In Stock
1 : ¥145.71000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
36V
-
-
-
-
-
2.1 A
76W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-5S277NZ-P
AC/DC CONVERTER 5V 70W
aimtec
4
In Stock
1 : ¥145.97000
Box
Box
Obsolete
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
-
-
14 A
70W
Household Appliances, ITE (Commercial)
4 kV
85%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
AMES75-24S277NZ
AMES75-5S277NZ-Q
AC/DC CONVERTER 5V 70W
aimtec
4
In Stock
1 : ¥145.97000
Box
Box
Obsolete
Enclosed, Conformal Coated
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
-
-
14 A
70W
Household Appliances, ITE (Commercial)
4 kV
85%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CB, CE, EN, IEC, UL
60335-1; 62368-1
Showing
of 16

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.