AMEOF65-12SJZ | |
---|---|
DigiKey Part Number | 5245-AMEOF65-12SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF65-12SJZ |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.42 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.28000 | ¥164.28 |
10 | ¥144.41900 | ¥1,444.19 |
25 | ¥137.18920 | ¥3,429.73 |
50 | ¥131.96120 | ¥6,598.06 |
100 | ¥126.93180 | ¥12,693.18 |
250 | ¥120.57740 | ¥30,144.35 |
500 | ¥115.98302 | ¥57,991.51 |