AMES35-24SNZ | |
---|---|
DigiKey Part Number | 5245-AMES35-24SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES35-24SNZ |
Description | AC/DC CONVERTER 24V 36W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | |
Approval Agency | cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.23000 | ¥123.23 |
10 | ¥108.27900 | ¥1,082.79 |
25 | ¥102.85880 | ¥2,571.47 |
50 | ¥98.93960 | ¥4,946.98 |
100 | ¥95.16970 | ¥9,516.97 |
250 | ¥90.40572 | ¥22,601.43 |
500 | ¥86.96072 | ¥43,480.36 |