AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,229 In Stock | 1 : ¥87.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
2,484 In Stock | 1 : ¥84.56000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, Medical | Universal Input | -35°C ~ 85°C (With Derating) | 86.5% | Through Hole | 4-DIP Module | 1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm) | CB, CE, cURus, EAC, TUV | - | |||
72 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | 1A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥48.60000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 400 VDC | 12V | - | - | - | 83mA | 1 W | Household Appliances, ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C | 74% | Through Hole | 12-SIP Module, 6 Leads | 1.32" L x 0.39" W x 0.84" H (33.5mm x 10.0mm x 21.4mm) | CE, cURus, DEMKO | - | |||
0 In Stock | 1 : ¥12.78000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CE | - | |||
0 In Stock | 140 : ¥18.89307 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥21.92000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 3.3V | - | - | - | 600mA | 1.98 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 67% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 60 : ¥53.34733 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2.8A | 14 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - |