AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 3A | 9.9 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
118 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 625mA | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
72 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | 1A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
59 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | 1.67A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
44 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 3A | 9.9 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
0 In Stock | 108 : ¥52.95176 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
0 In Stock | 60 : ¥54.66083 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 625mA | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 60 : ¥54.66083 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2.8A | 14 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 60 : ¥54.66083 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
21 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | 1.67A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
2 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2.8A | 14 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
0 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | 1A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 |