PBO-15C-12 | |
---|---|
DigiKey Part Number | 102-PBO-15C-12-ND |
Manufacturer | |
Manufacturer Product Number | PBO-15C-12 |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-15C-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 6 Leads | |
Size / Dimension | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | |
Approval Agency | CE, cURus, UL | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |