AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,752 In Stock | 1 : ¥136.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | CE, cURus | - | |||
88 In Stock | 1 : ¥1,064.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 2.1A | 50 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 7-DIP Module | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
665 In Stock | 1 : ¥1,276.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 4.2A | 100 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 7-DIP Module | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
7 In Stock | 1 : ¥247.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 2.1A | 25 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.42" L x 1.00" W x 0.65" H (36.1mm x 25.4mm x 16.5mm) | CE, cURus | - | |||
4 In Stock | 1 : ¥1,764.53000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | 18A | 500 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 7-DIP Module | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
16 In Stock | 1 : ¥3,629.55000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | - | Through Hole | 19-DIP Module | 4.62" L x 3.40" W x 0.50" H (117.3mm x 86.3mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,911.24000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 58.4A | 701 W | ITE (Commercial) | Baseplate, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 7-DIP Module | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 |