AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
665 In Stock | 1 : ¥1,276.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 4.2A | 100 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 7-DIP Module | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
159 In Stock | 1 : ¥1,276.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 8.4A | 100 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 7-DIP Module | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
51 In Stock | 1 : ¥971.96000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 20A | 100 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 7-DIP Module | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
8 In Stock | 1 : ¥3,629.55000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | - | Through Hole | 19-DIP Module | 4.62" L x 3.40" W x 0.50" H (117.3mm x 86.3mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 |