TUNS1200F48 | |
---|---|
DigiKey Part Number | 1776-TUNS1200F48-ND |
Manufacturer | |
Manufacturer Product Number | TUNS1200F48 |
Description | AC/DC CONVERTER 48V 1200W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS1200F48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module | |
Size / Dimension | 4.62" L x 3.40" W x 0.50" H (117.3mm x 86.3mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,629.55000 | ¥3,629.55 |
5 | ¥3,512.45000 | ¥17,562.25 |
10 | ¥3,395.37000 | ¥33,953.70 |
25 | ¥3,278.28680 | ¥81,957.17 |