CSHC211-0402A001R1AH | |
---|---|
DigiKey Part Number | 4217-CSHC211-0402A001R1AHTR-ND - Tape & Reel (TR) 4217-CSHC211-0402A001R1AHCT-ND - Cut Tape (CT) 4217-CSHC211-0402A001R1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHC211-0402A001R1AH |
Description | 2.54MM PITCH HEADER DUAL ROWS SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.144" (3.66mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3A | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.23900 | ¥62.39 |
100 | ¥4.78800 | ¥478.80 |
500 | ¥4.01000 | ¥2,005.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.65453 | ¥4,385.44 |
2,400 | ¥3.40265 | ¥8,166.36 |
3,600 | ¥3.26650 | ¥11,759.40 |
6,000 | ¥3.10585 | ¥18,635.10 |
8,400 | ¥3.00635 | ¥25,253.34 |
12,000 | ¥2.90600 | ¥34,872.00 |