AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥1,064.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 2.1A | 50 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 7-DIP Module | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
16 In Stock | 1 : ¥810.72000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 10A | 50 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 81% | Through Hole | 7-DIP Module | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
8 In Stock | 1 : ¥1,064.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 4.2A | 50 W | ITE (Commercial) | Universal Input | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 7-DIP Module | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 |