TUNS500F28 | |
---|---|
DigiKey Part Number | 1776-1804-ND |
Manufacturer | |
Manufacturer Product Number | TUNS500F28 |
Description | AC/DC CONVERTER 28V 500W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS500F28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 500 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 56mV | |
Load Regulation | 56mV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,764.53000 | ¥1,764.53 |
5 | ¥1,709.38000 | ¥8,546.90 |
10 | ¥1,654.23500 | ¥16,542.35 |
25 | ¥1,599.09240 | ¥39,977.31 |
50 | ¥1,543.95220 | ¥77,197.61 |