AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥82.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
547 In Stock | 1 : ¥366.57000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | - | |||
81 In Stock | 1 : ¥324.78000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.50" L x 1.00" W x 0.82" H (38.1mm x 25.4mm x 20.8mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥29.88000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 528 VAC, 100 ~ 745 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 6-SIP Module | 1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm) | CE, EN | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥39.38000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥46.14000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 5-DIP Module | 1.91" L x 1.42" W x 0.81" H (48.5mm x 36.0mm x 20.5mm) | - | 62368-1 | |||
0 In Stock | 1 : ¥46.55000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-SIP Module | 1.31" L x 0.38" W x 0.85" H (33.4mm x 9.7mm x 21.5mm) | CE | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥50.74000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77.5% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CE | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥51.97000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥61.49000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2.8A | 14 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
0 In Stock | 35 : ¥67.13029 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥60.51000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77.5% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥68.39000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥73.89000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CB, CE, cURus | - |