AC DC Converters

Results: 5
Voltage - Output 1
3.3V5V12V15V24V
Current - Output (Max)
410mA660mA830mA2A2.6A
Power (Watts)
8.58 W9.84 W10 W
Operating Temperature
-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
74%80%84%85%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
LD10-23BxxR2-RC-Series
LD10-23B15R2-RC
ENCLOSED AC DC CONVERTER 10W 1 O
Mornsun America, LLC
0
In Stock
1 : ¥36.53000
Tray
Tray
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
15V
-
-
-
660mA
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
-
60335-1; 62368-1
LD10-23BxxR2-RC-Series
LD10-23B05R2-RC
ENCLOSED AC DC CONVERTER 10W 1 O
Mornsun America, LLC
0
In Stock
1 : ¥51.97000
Tray
Tray
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
5-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
-
60335-1; 62368-1
LD10-23BxxR2-RC-Series
LD10-23B24R2-RC
ENCLOSED AC DC CONVERTER 10W 1 O
Mornsun America, LLC
0
In Stock
1 : ¥51.97000
Tray
Tray
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
24V
-
-
-
410mA
9.84 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
5-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
-
60335-1; 62368-1
LD10-23BxxR2-RC-Series
LD10-23B12R2-RC
ENCLOSED AC DC CONVERTER 10W 1 O
Mornsun America, LLC
0
In Stock
1 : ¥51.97000
Tray
Tray
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
830mA
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
-
60335-1; 62368-1
LD10-23BxxR2-RC-Series
LD10-23B03R2-RC
ENCLOSED AC DC CONVERTER 8.6W 1
Mornsun America, LLC
0
In Stock
1 : ¥51.97000
Tray
Tray
Active
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
3.3V
-
-
-
2.6A
8.58 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 80°C (With Derating)
74%
Through Hole
5-DIP Module, 4 Leads
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
-
60335-1; 62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.