TPP 15-105A-D | |
---|---|
DigiKey Part Number | 1951-2881-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-105A-D |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-105A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.82" H (38.1mm x 25.4mm x 20.8mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.70% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.78000 | ¥324.78 |
10 | ¥305.67600 | ¥3,056.76 |
25 | ¥296.12120 | ¥7,403.03 |
50 | ¥286.56820 | ¥14,328.41 |
100 | ¥277.01600 | ¥27,701.60 |
250 | ¥267.46360 | ¥66,865.90 |
500 | ¥236.44238 | ¥118,221.19 |