LD20-23B12R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 1,546
Unit Price: ¥74.71000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 11,247
Unit Price: ¥94.74000
Datasheet

Similar


TDK-Lambda
In Stock: 651
Unit Price: ¥271.49000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 722
Unit Price: ¥114.11000
Datasheet

Similar


TT Electronics/Power Partners Inc.
In Stock: 143
Unit Price: ¥126.92000
Datasheet

Similar


Traco Power
In Stock: 29
Unit Price: ¥202.28000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 2,385
Unit Price: ¥88.83000
Datasheet

LD20-23B12R2

DigiKey Part Number
2725-LD20-23B12R2-ND
Manufacturer
Manufacturer Product Number
LD20-23B12R2
Description
AC/DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD20-23B12R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
-