SA20A-TP | |
---|---|
DigiKey Part Number | SA20A-TPMSTR-ND - Tape & Reel (TR) SA20A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA20A-TP |
Description | TVS DIODE 20VWM 32.4VC DO15 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 15.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 15.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06546 | ¥532.73 |
1,000 | ¥0.82919 | ¥829.19 |
2,000 | ¥0.74213 | ¥1,484.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74213 | ¥2,968.52 |
8,000 | ¥0.72554 | ¥5,804.32 |
12,000 | ¥0.64262 | ¥7,711.44 |
28,000 | ¥0.63433 | ¥17,761.24 |
100,000 | ¥0.53068 | ¥53,068.00 |