TMPW 25-112 | |
---|---|
DigiKey Part Number | 1951-TMPW25-112-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 25-112 |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.083A 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 25-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 250 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.083A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.29000 | ¥202.29 |
10 | ¥199.13700 | ¥1,991.37 |
25 | ¥196.02720 | ¥4,900.68 |
50 | ¥186.69260 | ¥9,334.63 |
100 | ¥171.13420 | ¥17,113.42 |
250 | ¥168.02284 | ¥42,005.71 |
500 | ¥154.03646 | ¥77,018.23 |