598W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥937.81000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
5 In Stock | 1 : ¥519.19000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC | 36V | - | - | - | - | - | - | 598W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | CB, CE, cURus, EAC, UKCA | 60950-1; 62368-1 | ||
5 In Stock | 1 : ¥552.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial) | 3.75 kV | 92% | -20°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 8.46" L x 4.88" W x 1.61" H (215.0mm x 124.0mm x 41.0mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
2 In Stock | 1 : ¥1,857.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock 162 Factory Check Lead Time | 1 : ¥868.43000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 375 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥405.15000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 255 ~ 370 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥538.94000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥810.96000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 176 ~ 264 VAC, 240 ~ 370 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial) | 4 kV | 87% | -20°C ~ 60°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 |