PMR-36V600W1BT | |
---|---|
DigiKey Part Number | 1145-PMR-36V600W1BT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-36V600W1BT |
Description | 600W/36V - TERMINAL BLOCK - PFC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 375 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.6 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.43000 | ¥868.43 |
9 | ¥841.69667 | ¥7,575.27 |
18 | ¥814.97833 | ¥14,669.61 |
27 | ¥788.26000 | ¥21,283.02 |
54 | ¥761.53852 | ¥41,123.08 |
108 | ¥734.81778 | ¥79,360.32 |