AC DC Converters

Results: 4
Voltage - Output 1
12V24V36V48V
Current - Output 1
12.5 A16.6 A25 A50 A
Power (Watts)
598W600W
Efficiency
93%95%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
UCH600PS12
UCH600PS24
AC/DC CONVERTER 24V 600W
XP Power
112
In Stock
1 : ¥1,857.63000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm)
CB, CE, TUV, UL
62368-1
UCH600PS12
UCH600PS12
AC/DC CONVERTER 12V 600W
XP Power
8
In Stock
1 : ¥1,857.63000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
50 A
600W
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm)
CB, CE, TUV, UL
62368-1
UCH600PS12
UCH600PS48
AC/DC CONVERTER 48V 600W
XP Power
4
In Stock
1 : ¥1,857.63000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
12.5 A
600W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm)
CB, CE, TUV, UL
62368-1
UCH600PS12
UCH600PS36
AC/DC CONVERTER 36V 598W
XP Power
2
In Stock
1 : ¥1,857.63000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
-
16.6 A
598W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm)
CB, CE, TUV, UL
62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.