320W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,015 In Stock | 1 : ¥526.49000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
562 In Stock 120 Factory | 1 : ¥688.31000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 13.3 A | - | - | 320W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
91 In Stock | 1 : ¥1,180.82000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 13.34 A | - | - | 320W | ITE (Commercial) | 3.75 kV | 94% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus | - | |||
989 In Stock | 1 : ¥1,582.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 13.33 A | - | - | 320W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class A; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
2,041 In Stock | 1 : ¥1,658.63000 Box | Box | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | 24V | - | - | - | - | 16.67 A | 8.33 A | - | 320W | ITE (Commercial) | 3 kV | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
57 In Stock | 1 : ¥878.45000 Box | Box | Active | Open Frame | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | 24V | - | - | - | - | 16.67 A | 8.33 A | - | 320W | ITE (Commercial) | 3 kV | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
230 In Stock | 1 : ¥1,582.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 26.67 A | - | - | 320W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class A; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
72 In Stock 180 Factory | 1 : ¥693.15000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 55 A | - | - | 320W | ITE (Commercial) | 3 kV | 78.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
204 In Stock | 1 : ¥1,224.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | - | - | - | - | - | 6.67 A | - | - | 320W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class A; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
26 In Stock 144 Factory | 1 : ¥524.20000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 4.2V | - | - | - | - | - | 55 A | - | - | 320W | ITE (Commercial) | 3 kV | 76.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
128 In Stock | 1 : ¥395.74000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | ITE (Commercial), Industrial | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
6 In Stock | 1 : ¥1,429.82000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 26.67 A | - | - | 320W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
100 In Stock | 1 : ¥1,582.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 13.33 A | - | - | 320W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 6.00" L x 4.00" W x 2.00" H (152.4mm x 101.6mm x 50.8mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
3 In Stock | 1 : ¥623.95000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | Household Appliances, ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
23 In Stock | 1 : ¥1,075.16000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
6 In Stock | 1 : ¥3,224.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 32V | - | - | - | - | - | 10 A | - | - | 320W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
11 In Stock 48 Factory | 1 : ¥626.33000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.9 A | - | - | 320W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
2 In Stock | 1 : ¥412.62000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥417.14000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
15 In Stock | 1 : ¥469.68000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
11 In Stock | 1 : ¥475.02000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥472.23000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 36V | - | - | - | - | - | 8.9 A | - | - | 320W | ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,161.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 36V | - | - | - | - | - | 8.9 A | - | - | 320W | ITE (Commercial) | 3.75 kV | 94% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 48 : ¥711.34375 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | - | 60 A | - | - | 320W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, CCC, cURus, TUV | - | |||
0 In Stock Check Lead Time | 9 : ¥370.01556 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | 320W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm) | CB, cURus | - |