AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥623.95000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 26.7 A | 320W | Household Appliances, ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
21 In Stock 144 Factory | 1 : ¥469.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 13.4 A | 322W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
11 In Stock 24 Factory | 1 : ¥626.33000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 6.7 A | 322W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
11 In Stock 48 Factory | 1 : ¥626.33000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.9 A | 320W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 |