PMR-48V320W1AT | |
---|---|
DigiKey Part Number | 1145-PMR-48V320W1AT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-48V320W1AT |
Description | AC/DC CONVERTER 48V 322W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.33000 | ¥626.33 |
5 | ¥607.36200 | ¥3,036.81 |
12 | ¥588.38333 | ¥7,060.60 |
36 | ¥569.40472 | ¥20,498.57 |
60 | ¥550.42500 | ¥33,025.50 |
108 | ¥531.44500 | ¥57,396.06 |