AC DC Converters

Results: 3
Voltage - Output 1
12V24V48V
Current - Output 1
6.7 A13.4 A26.7 A
Power (Watts)
320W322W
Efficiency
86%88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXLN 320-148
TXLN 320-148
AC/DC CONVERTER 48V 322W
Traco Power
13
In Stock
1 : ¥1,011.45000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
48V
-
-
-
-
-
6.7 A
322W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)
CB, CE, cURus
62368-1
TXLN-320-112
TXLN 320-112
AC/DC CONVERTER 12V 320W
Traco Power
23
In Stock
1 : ¥1,075.16000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
12V
-
-
-
-
-
26.7 A
320W
ITE (Commercial)
3 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)
CB, CE, cURus
62368-1
TXLN 320-148
TXLN 320-124
AC/DC CONVERTER 24V 322W
Traco Power
16
In Stock
1 : ¥1,075.16000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
24V
-
-
-
-
-
13.4 A
322W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)
CB, CE, cURus
62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.