AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 144 Factory | 1 : ¥524.20000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 4.2V | - | - | - | - | 55 A | 320W | ITE (Commercial) | 3 kV | 76.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs | |||
0 In Stock Check Lead Time | 24 : ¥633.52333 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 4.2V | - | - | - | - | 55 A | 320W | ITE (Commercial) | 3 kV | 76.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs | |||
0 In Stock Check Lead Time | 24 : ¥671.96208 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 4.2V | - | - | - | - | 55 A | 320W | ITE (Commercial) | 3 kV | 76.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs | |||
0 In Stock Check Lead Time | 24 : ¥684.22917 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 4.2V | - | - | - | - | 55 A | 320W | ITE (Commercial) | 3 kV | 76.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs |