280W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,401.12000 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 | |||
5 In Stock | 1 : ¥1,401.12000 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥1,414.17000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | 3.88 A | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE | - | |||
6 In Stock | 1 : ¥9,618.26000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 12 A | - | 280W | ITE (Commercial), Railway | 2.8 kV | 84% | -40°C ~ 71°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm) | cCSAus, CE, NEMKO | - | |||
0 In Stock Check Lead Time | 1 : ¥11,541.91000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 2 | 187 ~ 255 VAC | 24V | 24V | - | - | - | 5.2 A | 5.2 A | 280W | ITE (Commercial), Railway | 2.8 kV | 87% | -40°C ~ 71°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm) | cCSAus, CE, NEMKO | - | |||
0 In Stock Check Lead Time | 1 : ¥11,541.91000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 2 | 187 ~ 255 VAC | 25.68V | 25.68V | - | - | - | 9 A | 9 A | 280W | ITE (Commercial), Railway | 2.8 kV | 87% | -40°C ~ 71°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm) | cCSAus, CE, NEMKO | - | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,414.17000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 17.5 A | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥1,414.17000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 8.75 A | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥1,414.17000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | 7.5 A | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥1,414.17000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 4.375 A | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Enclosed, Conformal Coated | 2 | 85 ~ 264 VAC | 24V | 24V | - | - | - | 5.2 A | 5.2 A | 280W | ITE (Commercial), Railway | 4 kV | 86% | -25°C ~ 71°C | Load Sharing, PFC, Universal Input | Chassis Mount | 6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm) | cCSAus, CE, cULus, NEMKO | - |