LKP5740-9ERG | |
---|---|
DigiKey Part Number | LKP5740-9ERG-ND |
Manufacturer | |
Manufacturer Product Number | LKP5740-9ERG |
Description | AC/DC CNVRTR 2X25.68V 280W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 2 Output 25.68V 25.68V 187 ~ 255 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LKP5740-9ERG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input | 187 ~ 255 VAC | |
Voltage - Output 1 | 25.68V | |
Voltage - Output 2 | 25.68V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9 A | |
Current - Output 2 | 9 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Railway | |
Voltage - Isolation | 2.8 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 71°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,541.91000 | ¥11,541.91 |
5 | ¥11,342.91600 | ¥56,714.58 |