AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,401.12000 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 | |||
5 In Stock | 1 : ¥1,401.12000 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥1,225.94675 Retail Package | Retail Package | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | 280W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CE, UL, UR | 60601-1; 60950-1; 62368-1 |