280ACMOP_24SC4 | |
---|---|
DigiKey Part Number | 3182-280ACMOP_24SC4-ND |
Manufacturer | |
Manufacturer Product Number | 280ACMOP_24SC4 |
Description | OPEN FRAME AC DC CONVERTERS 1 OU |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | |
Approval Agency | CE, UL, UR | |
Standard Number | 60601-1; 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,401.12000 | ¥1,401.12 |
5 | ¥1,357.29400 | ¥6,786.47 |
10 | ¥1,313.51300 | ¥13,135.13 |
40 | ¥1,225.94675 | ¥49,037.87 |