1500W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339 In Stock | 1 : ¥2,493.48000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | - | 125 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | cURus | - | |||
29 In Stock | 1 : ¥2,495.53000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | cURus | - | |||
29 In Stock | 1 : ¥3,318.65000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 24V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 1500W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.42" L x 5.51" W x 1.61" H (290.0mm x 140.0mm x 41.0mm) | CB, CE, cURus, EAC | - | |||
56 In Stock | 1 : ¥3,629.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 125 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) | CB, CE, cURus, TUV | - | |||
70 In Stock | 1 : ¥3,844.98000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 125 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
187 In Stock | 1 : ¥3,983.81000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 33 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
68 In Stock | 1 : ¥4,057.53000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 340 VDC | 48V | - | - | - | - | - | 32 A | - | - | - | - | - | 1500W | ITE (Commercial) | 4 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 10.28" L x 5.00" W x 2.48" H (261.0mm x 127.0mm x 63.0mm) | CE | - | |||
265 In Stock | 1 : ¥4,115.41000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 67 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
163 In Stock | 1 : ¥4,121.32000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 33 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
77 In Stock | 1 : ¥4,739.82000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 31.3 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.32" L x 5.00" W x 2.50" H (294.5mm x 127.0mm x 63.5mm) | CB, TUV, UL | 62368-1 | |||
79 In Stock | 1 : ¥6,319.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 60V | - | - | - | - | - | 25 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 93% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.32" L x 5.00" W x 2.50" H (294.5mm x 127.0mm x 63.5mm) | CB, TUV, UL | 62368-1 | |||
53 In Stock | 1 : ¥3,983.81000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 67 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
65 In Stock | 1 : ¥4,111.39000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 43 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
40 In Stock | 1 : ¥4,263.60000 Tray | Tray | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 133 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
71 In Stock | 1 : ¥4,761.19000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC, 180 ~ 350 VDC | 12V | - | - | - | - | - | 125 A | - | - | - | - | - | 1500W | ITE (Commercial) | - | 94% | 0°C ~ 60°C (With Derating) | I2C Interface, Load Sharing, PFC, Standby Output, Universal Input | Rack Mount | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | - | 60950-1 | |||
52 In Stock | 1 : ¥4,901.91000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 125 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 91% | -5°C ~ 45°C (With Derating) | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | BSMI, CE, cCSAus, CQC, TUV | - | |||
36 In Stock | 1 : ¥11,870.39000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 65 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | - | |||
29 In Stock | 1 : ¥3,400.34000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 33 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
40 In Stock 2 Factory | 1 : ¥11,870.39000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 32 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | - | |||
18 In Stock | 1 : ¥3,629.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 100 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) | CB, CE, cURus, TUV | - | |||
24 In Stock | 1 : ¥3,829.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 64 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
16 In Stock | 1 : ¥3,983.81000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 43 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
12 In Stock | 1 : ¥3,987.50000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 43 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
11 In Stock | 1 : ¥4,057.53000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 340 VDC | 24V | - | - | - | - | - | 63 A | - | - | - | - | - | 1500W | ITE (Commercial) | 4 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 10.28" L x 5.00" W x 2.48" H (261.0mm x 127.0mm x 63.0mm) | CE | - | |||
8 In Stock | 1 : ¥4,057.53000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 340 VDC | 12V | - | - | - | - | - | 125 A | - | - | - | - | - | 1500W | ITE (Commercial) | 4 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 10.28" L x 5.00" W x 2.48" H (261.0mm x 127.0mm x 63.0mm) | CE | - |