Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 60V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.32" L x 5.00" W x 2.50" H (294.5mm x 127.0mm x 63.5mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,319.86000 | ¥6,319.86 |
5 | ¥6,130.18800 | ¥30,650.94 |
10 | ¥5,940.60000 | ¥59,406.00 |
25 | ¥5,687.83040 | ¥142,195.76 |
100 | ¥5,308.64190 | ¥530,864.19 |