D1U54P-W-1500-12-HB4TC | |
---|---|
DigiKey Part Number | 811-3527-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-W-1500-12-HB4TC |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -5°C ~ 45°C (With Derating) | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | |
Approval Agency | BSMI, CE, cCSAus, CQC, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,901.91000 | ¥4,901.91 |
5 | ¥4,803.86800 | ¥24,019.34 |
10 | ¥4,707.80600 | ¥47,078.06 |