AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥1,351.50000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | CE, cURus, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥2,693.23000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥4,485.51000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 170 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.86" L x 4.92" W x 2.36" H (250.5mm x 125.0mm x 60.0mm) | CE, cURus, DEMKO | 60950-1 | |||
0 In Stock | 1 : ¥583.72000 Box | Box | Active | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥792.99000 Box | Box | Active | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 24V | - | - | - | - | - | 25 A | 600W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | BS, CB, CCC, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 |