100W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,783 In Stock | 1 : ¥221.21000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
137 In Stock | 1 : ¥265.26000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
427 In Stock | 1 : ¥282.25000 Bulk | Bulk | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC | 24V | 5V | - | - | - | - | 3.5 A | 3 A | - | - | 100W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
775 In Stock | 1 : ¥323.63000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
567 In Stock 120 Factory | 1 : ¥323.63000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
208 In Stock | 1 : ¥336.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 20 A | - | - | - | 100W | ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
260 In Stock | 1 : ¥359.84000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 13.8V | 13.8V | - | - | - | - | 4.75 A | 2.5 A | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.12" L x 3.35" W x 1.46" H (130.0mm x 85.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
101 In Stock | 1 : ¥376.26000 Bulk | Bulk | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC | 12V | 5V | - | - | - | - | 7 A | 3 A | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
50 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
769 In Stock 25 Factory | 1 : ¥499.65000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.16 A | - | - | - | 100W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) | - | - | |||
35 In Stock | 1 : ¥697.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | - | |||
87 In Stock | 1 : ¥721.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | - | 8.34 A | - | - | - | 100W | ITE (Commercial) | 3.75 kV | 92% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
275 In Stock | 1 : ¥892.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.17 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 92% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | CB, CE, cURus | - | |||
254 In Stock | 1 : ¥892.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 91% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | CB, CE, cURus | - | |||
130 In Stock | 1 : ¥1,018.59000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | 100W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) | CE | - | |||
103 In Stock | 1 : ¥1,120.47000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | 100W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) | CE | - | |||
39 In Stock | 1 : ¥2,217.22000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | - | 13 A | 5.5 A | 1 A | - | 100W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.99" L x 3.62" W x 1.89" H (202.9mm x 91.9mm x 48.0mm) | CE | - | |||
2,093 In Stock | 1 : ¥195.48000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | 100W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -30°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cTUVus, TUV | 60335-1; 60950-1; 62368-1 | |||
632 In Stock 1,080 Factory | 1 : ¥265.26000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
831 In Stock 460 Factory | 1 : ¥294.24000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | - | 3 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
159 In Stock 500 Factory | 1 : ¥323.63000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | - | 2.3 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
149 In Stock 120 Factory | 1 : ¥323.63000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | - | 7 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
94 In Stock 100 Factory | 1 : ¥425.51000 Bulk | Bulk | Active | Enclosed | 2 | 85 ~ 264 VAC | 24V | 5V | - | - | - | - | 2.7 A | 7 A | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB Scheme, CE, EAC, EN, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3 | |||
172 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.4 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
27 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | - | - | 100W | ITE (Commercial) | - | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - |