PMT-24V100W2BA | |
---|---|
DigiKey Part Number | 1145-PMT-24V100W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-24V100W2BA |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cTUVus, TUV | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.48000 | ¥195.48 |
5 | ¥189.69600 | ¥948.48 |
10 | ¥183.94900 | ¥1,839.49 |
28 | ¥178.19679 | ¥4,989.51 |
56 | ¥172.44982 | ¥9,657.19 |
112 | ¥166.70152 | ¥18,670.57 |
252 | ¥160.95321 | ¥40,560.21 |
504 | ¥158.07897 | ¥79,671.80 |