SW-PB7-07LB42CRRG12V | |
---|---|
DigiKey Part Number | 2057-SW-PB7-07LB42CRRG12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-07LB42CRRG12V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.93000 | ¥131.93 |
10 | ¥118.28700 | ¥1,182.87 |
40 | ¥107.23850 | ¥4,289.54 |
80 | ¥103.33988 | ¥8,267.19 |
280 | ¥96.84050 | ¥27,115.34 |
520 | ¥89.69117 | ¥46,639.41 |
1,000 | ¥80.43761 | ¥80,437.61 |