SW-PB11-4CSKR-10 | |
---|---|
DigiKey Part Number | 2057-SW-PB11-4CSKR-10-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB11-4CSKR-10 |
Description | IP67 ANTI-VANDAL PUSHBUTTON SWIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥42.40400 | ¥424.04 |
25 | ¥40.28720 | ¥1,007.18 |
50 | ¥38.58940 | ¥1,929.47 |
100 | ¥37.31770 | ¥3,731.77 |
250 | ¥35.40956 | ¥8,852.39 |
450 | ¥32.65296 | ¥14,693.83 |
950 | ¥31.16874 | ¥29,610.30 |