AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥269.68000 Bulk | Bulk | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | 8.5 A | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 40 : ¥234.07150 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | 8.5 A | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 40 : ¥239.66850 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | 8.5 A | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV |