AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥697.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | 100W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | |||
143 In Stock | 1 : ¥697.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.17 A | 100W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥683.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 2.78 A | 100W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | |||
2 In Stock | 1 : ¥683.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 28V | - | - | - | - | - | 3.58 A | 100W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥697.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 6.67 A | 100W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥683.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.09 A | 100W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus |