VIPER06XS

DigiKey Part Number
497-14660-ND
Manufacturer
Manufacturer Product Number
VIPER06XS
Description
IC OFFLINE SWITCH MULT TOP 10SSO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER06XS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Duty Cycle
70%
Frequency - Switching
30kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Open Loop, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥6.48600¥64.86
25¥6.15480¥153.87
100¥5.05540¥505.54
300¥4.72560¥1,417.68
500¥4.17612¥2,088.06
1,000¥3.29696¥3,296.96
2,500¥3.07717¥7,692.93
5,000¥2.92330¥14,616.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.